Product Information
Product Overview
The MAX77231EVKIT# is a MAX77231 evaluation kit. The MAX77231 evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX77231 low-noise step-up DC to DC converter. It is optimized for boost applications requiring very low ripple/noise and small PCB space. The EV kit is set up to provide an 11.2V output from an input voltage ranging from 2.7V to 4.8V and can deliver up to 10mA of current. The output ripple and noise are suppressed to 35μVRMS. Other output voltages up to 16.2V can be factory set. Jumpers are provided to help evaluate features of the MAX77231 IC.
- 35μVRMS typical output ripple/noise
- Output factory-trimmable from 11.2V to 16.2V
- 125μA no load supply current output
- Shutdown supply current is less than 1μA
- True shutdown load disconnect
- Selectable active discharge
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Maxim Integrated Products
Power Management
Eval Board MAX77231
-
MAX77231
Boost Converter
-
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate