Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.520 (S$24.5468) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.52 (S$24.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MD13S - Cytron 13Amp DC motor driver contains driver board, robot driver and screw.
- Bi-directional control for 1 brushed DC motor
- Support motor voltage ranges from 6V to 30V
- Maximum current up to 13A continuous and 30A peak (10 seconds)
- GROVE compatible
- 3.3V and 5V logic level input
- Solid state components provide faster response time and eliminate wear and tear of mechanical relay
- Fully NMOS H-Bridge for better efficiency and no heat sink is required
- Speed control PWM frequency up to 20KHz
- Support both locked-antiphase and sign-magnitude PWM operation, NOT RC (radio control) PWM
- SMD compatible
Contents
1 x MD13S, 1 x grove cable, 1 x black screw, 1 x green screw.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225