| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HIP4086DEMO1ZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 2983957 |
| Your Part Number |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$176.310 (S$192.1779) |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | HIP4086DEMO1ZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 2983957 |
| Application Sub Type | 3-Phase BLDC Driver |
| Silicon Manufacturer | Renesas |
| Kit Application Type | Motor Driver |
| Silicon Core Number | HIP4086ABZ |
| Kit Contents | Demo Board HIP4086ABZ |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
3-Phase MOSFET driver for BLDC motors demonstration board. It demonstrates the HIP4086 80V, 500mA, 3-phase MOSFET driver IC. Because this demonstration board is primarily intended to highlight the application of the HIP4086 3-phase MOSFET driver with no specific application targeted, the control features are limited to simple functions, such as start/stop, reverse rotation, and braking. Open loop speed control is implemented. Suitable for applications such as E-bikes, battery powered tools, electric power steering, Wheel chairs and BLDC motor applications.
- Motor topology 3-phase BLDC motor with Hall sensors
- Operating voltage range 15VDC to 60VDC
- Maximum bridge current 20A (with sufficient air flow)
- Hall sensor bias voltage 5V
- PWM switching frequency 20KHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Application Sub Type | 3-Phase BLDC Driver |
|---|---|
| Kit Application Type | Motor Driver |
| Kit Contents | Demo Board HIP4086ABZ |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Core Number | HIP4086ABZ |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85030099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |