10 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$1,961.910 (S$2,138.4819) |
Product Information
Product Overview
The DV007004 MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand alone unit, and programs entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information. The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of parts.
- RS232 or USB interface, Integrated In Circuit Serial Programming (ICSP) interface
- Fast programming time
- PC host mode for full control, safe mode for secure data, standalone mode for programming without PC
- SQTP serialization for programming unique serial numbers while in PC Host mode.
- An alternate DOS command line interface is available for batch control
- Supports PROMATE II socket modules via adapter
- Field upgradable firmware allows quick new device support
- Large easy to read display and Secure Digital (SD) and Multimedia Card (MMC)
- Buzzer notification for noisy environments
Applications
Embedded Design & Development
Contents
MPLAB PM3 Universal Device Programmer, Serial Cable for RS-232 PC connection, USB cable for USB PC connection, ICSP cable, Power supply and power cables, MPLAB Integrated Development Environment CD, User's manual and technical documentation on CD
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
dsPIC30F
Fast programming, Large LCD Display, ICSP support, 40-pin socket, Stand-alone Programming (SD/MMC) Card slot
No SVHC (21-Jan-2025)
MPLAB PM3 Programming Unit, Cables, Power Supply, IDE
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate