Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$207.080 (S$225.7172) |
Product Information
Product Overview
453-00120-K1 is a Sona IF573 series embedded module development kit. The Sona IF573 series wireless module is designed based on the Infineon AIROC CYW55573MIWBGT Wi-Fi 6E chipset (dualcore 2x2 MIMO). It is optimized for high speed, reliability, and low-power embedded applications. It is integrated with tri-band WLAN (2.4/5/6 GHz) and Bluetooth 5.4. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The device has a dedicated Bluetooth port for best Wi-Fi + Bluetooth coexistence performance. The device’s low power consumption, radio architecture and power management unit (PMU) proprietary power save technologies allow for extended battery life.
- M.2 2230 E-Key form factor
- PCIe/UART hosted system architecture
- Dimension is 30mm Length, 22mm width and 3.1mm thickness
Technical Specifications
Laird Technologies
Wireless Connectivity
Development Kit Sona IF573
To Be Advised
IF573
Bluetooth and WiFi
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate