Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,386.580 (S$1,511.3722) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,386.58 (S$1,511.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC907APM5
Order Code4628232
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC907APM5E
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC907APM5E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC907APM5 is a HMC907APM5E evaluation board. The HMC907APM5E is a GaAs MMIC pHEMT Distributed Power Amplifier which operates between 0.2 and 22GHz. This self-biased power amplifier provides 14dB of gain, +40dBm output IP3 and +28dBm of output power at 1dB gain compression while requiring only 350mA from a +10V supply.
- Single Supply is 10V at 350mA (HMC907APM5E)
- HMC907APM5E in 32 lead 5x5mm SMT package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC907APM5E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC907APM5E
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001