Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$98.530 (S$107.3977) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.53 (S$107.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40080EVKIT#
Order Code3885892
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40080
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEval Kit MAX40080
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX40080EVKIT is an evaluation kit to evaluate the MAX40080 precision digital current-sense amplifier. MAX40080 is a high-precision, fast-response, bi-directional current sense amplifier with digital output and very wide input common-mode range from -0.1V (ground sensing) to 36V. The MAX40080 EV kit board ships with jumpers preinstalled for quick evaluation of the MAX40080.
- Easy-to-reach test points
- Fully assembled and tested
- Windows 7, 8, and 10 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Kit MAX40080
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX40080
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001