DC2398A
Demonstration Board, LTC6373HDF#PBF, Programmable Gain Instrumentation Amplifier, 9 to 12 V Supply

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.560 (S$100.8904) |
Product Information
Product Overview
DC2398A is a LTC6373 programmable gain instrumentation amplifier demonstration board. Demo circuit DC2398A features the LTC®6373 programmable gain instrumentation amplifier. The circuit’s gain can be controlled in several ways, such as by simply setting on-board jumpers or by connecting an Arduino or Linduino (DC2026A) microcontroller board. The LTC6373 has fully differential outputs with independent common mode level shifting. The output common mode level can be set by the IC’s internal default or overdriven by the user. The DC2398A can be powered by external bench supplies (typically ±15V) but optionally also demonstrates the use of the LTC3265 dual low noise charge pump to generate ±15V rails from a single 9V to 12V input supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC6373HDF#PBF
No SVHC (04-Feb-2026)
LTC6373HDF#PBF
Instrumentation Amplifier
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate