Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$271.790 (S$271.790) |
Product Information
Product Overview
EVAL7116G100VSSO8TOBO1 is a board for general-purpose evaluation of OptiMOS™ 6 100V in SSO8 package together with TDI EiceDriver™ 1EDN7116G. This board includes an optimized layout for a hard-switching half-bridge, as well as waveform measurement points and other useful features to enable easy lab bench characterization of the switch and the driver. It is pre-configured to run as a buck or boost converter, but you can easily reconfigure the board for a double pulse test or any halfbridge topology with external connections. Typical applications include motor control, photovoltaic, server power supplies and telecommunication infrastructure.
- Optimized layout
- Different PWM inputs options
- On-board deadtime generation
- On-board temperature sensing
- Different heatsink assembly options
- Optimized measurement points
- Improved system efficiency
- Measurement options flexibility
- Easy lab bench characterization
- Easy test setup configuration
Technical Specifications
Infineon
Power Management
Evaluation Board OptiMOS 6 ISC022N10NM6, EiceDRIVER 1EDN7116G
No SVHC (25-Jun-2025)
ISC022N10NM6, 1EDN7116G
Gate Driver & MOSFET
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate