Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$462.980 (S$504.6482) |
Price for:Each
Minimum: 1
Multiple: 1
S$462.98 (S$504.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105675-HMC434
Order Code4623133
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC434
Kit Application TypeRF / IF
Application Sub TypeDivide-By-8 Prescaler
Kit ContentsEvaluation Board HMC434
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
105675-HMC434 is an evaluation board for HMC434 GaAs, HBT MMIC. The HMC434 is a low noise, static, divide by 8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT) technology in an ultrasmall surface-mount 6-lead SOT-23 package.
- Single-ended input/outputs
- Evaluation board is powered from a single 3V supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC434
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC434
Application Sub Type
Divide-By-8 Prescaler
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003