Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$32.610 (S$35.5449) |
Product Information
Product Overview
SEN0158 is a IR positioning camera for Arduino development boards. This is a small form factor IR camera capable of tracking up to four heat/IR sources. The applications are plenty and can go from tracking of robots with IR transmitters for navigation to light barriers, determining the direction where the object is going, and working as a flame sensor or tracking heat sources. It's fully compatible with Arduino with only four wires: two for power supply and two for I2C. This infrared positioning camera can be controlled with Arduino, AVR via I2C interface. It is able to track mobile infrared points and to transmit data back to host. The horizontal angle of camera is 33° while the vertical angle is 23°. It returns up to 4 points at a time when identifies an object. With advantages of high resolution, high sensitivity, high accuracy, small build and light weight, this positioning IR camera widely used in robot automatic search, robot soccer game, mobile trajectory recognition.
- Operating voltage range from 3.3V to 5V
- Detecting distance of 0 to 3m
- Horizontal detecting angle of 33⁰, vertical detecting angel of 23⁰
- Dimension is 32mm x 16mm
- Resolution is 128x96 pixel, with hardware image processing, which can track four objects
- I2C interface
Technical Specifications
IR Positioning Camera
Gravity Series
Arduino Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate