register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.000 (S$39.240) |
Product Information
Product Overview
MIKROE-5891 is an IoT ExpressLink 3 Click board which is a compact add-on board that allows users to connect easily to IoT ExpressLink services and securely interact with cloud applications and other devices. This board features the NORA-W256WS, a standalone multi-radio module from u-blox. The module supports Wi-Fi radio at 802.11b/g/n standard and 2.4GHz of ISM band. It also supports the Bluetooth Low Energy 5. The embedded AWS IoT ExpressLink-compliant software includes secured pre-flashed certificates in the module. This Click board™ makes the perfect solution for the development of smart homes, industrial automation, health care, consumer electronics, and many more.
- 3.3V input voltage
- AWS IoT ExpressLink connectivity with pre-provisioned AWS connectivity
- Easy integration with high-level commands
- Wi-Fi 802.11b/g/n, Bluetooth Low Energy 5, enhanced security features
- Printed antenna and global certification
- UART interface
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Features ClickID
Technical Specifications
IoT ExpressLink 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate