Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,812.050 (S$6,335.1345) |
Product Information
Product Overview
The EK-Z7-ZC706-G from Xilinx is a Zynq®-7000 all programmable SoC ZC706 evaluation kit. This kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is optimized for quickly prototyping embedded applications using Zynq-7000 SoCs, demonstrates a embedded design, targeting video pipeline.
- Hardware, design tools, IP and pre-verified reference designs
- Advanced memory interface with 1GB DDR3 component memory and 1GB DDR3 SODIM Memory
- Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
- Supports embedded processing with dual ARM cortex-A9 core processors
- Develop networking applications with 10-100-1000Mbps Ethernet ( RGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Applications
Embedded Design & Development
Contents
ZC706 evaluation board featuring the XC7Z045 FFG900 -2 AP SoC, Full seat Vivado® Design Suite: Design Edition (Node locked & Device-locked to the Zynq-7000 XC7Z045 SoC with 1 year of updates and support), Targeted Reference Design showcases Generated 1080p60 video passed from PCIe host <lt/>--<gt/> ZC706 board, where it is processed by video pipeline IP, Board Design Files (DxDesigner 2005, Allegro 16.3 – 16.5), Cables and power supply, 90 day limited warranty.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Eval Board XC7Z045-2FFG900C, SD Card, S/W, Documentation, ATX/Ethernet/HDMI/Power/USB/Cable
No SVHC (15-Jan-2018)
32bit
ARM
XC7Z045-2FFG900C
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate