Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$251.990 (S$274.6691) |
Price for:Each
Minimum: 1
Multiple: 1
S$251.99 (S$274.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7026QSPZ
Order Code4740557
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7026
Kit ContentsEvaluation Board ADuC7026, JTAG Emulator, USB & Serial Cables, Power Supply, CD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUC7026QSPZ is an ADuC7026 MicroConverter QuickStart Plus Development System. This development system for evaluation of the ADuC7026, fully integrated 1MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and flash/EE memory on a single chip.
- Full featured evaluation system for the ADuC7026
- 2-layer PCB (4” × 5” form factor)
- 9V power supply regulated to 3.3V on board
- 4-pin UART header to connect to RS-232 interface cable and 20-pin standard JTAG connector
- Demonstration circuit: 32.768kHz watch crystal to drive the PLL clock
- ADR291 2.5V external reference chip and reset/download/IRQ0 push-buttons
- Power indicator/general-purpose LEDs
- Access to all ADC inputs and DAC output from external header
- Surface-mount and through-hole general-purpose prototype area
- External memory and latch footprint
Contents
ADuC7026 evaluation board, mIDAS-Link JTAG emulator, USB cable, Serial download cable, International power supply, CD containing (evaluation software, ADuC7026 data sheet).
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7026, JTAG Emulator, USB & Serial Cables, Power Supply, CD
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7026
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001