Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$256.350 (S$279.4215) |
Product Information
Product Overview
Development kit for the Renesas Synergy™ S128 microcontroller Group in an LQFP64 package. The DK-S128 is primarily intended for software and hardware developers to develop firmware, experiment and evaluate the extensive features of the S128 MCU group prior to development of their own customized hardware.
- ARM® Cortex®-M0+ core (ARM v6-M architecture)
- SW-DP Core Sight™ debug port
- 256KB code flash memory, 4KB on-chip data flash memory and 24KB SRAM memory
- Main power input of 5V to a barrel jack or USB device input of 5V
- USB 2.0 full-speed module (USBFS), SPI, I2C interface (8pin header) and SEEED Grove I2C interface
- Configurable RS232/RS485 port on an industrial-style 3.5mm screw terminal plug connector
- Digital addressable lighting interface (DALI)
- User-adjustable manual thumb-wheel potentiometer
- Two capacitive touch buttons and one capacitive touch-slider
- 3 user configurable LEDs (red, yellow and green) and 2 user configurable push button switches
Contents
DK-S128 main board (with installed acrylic overlay for the touch buttons, touch slider and installed bumper feet), One three-foot USB cable Type-A connector to Micro-B connector, 5 shunt-jumpers (for 2.54-mm headers on the DK-S128; 1 each for J1, J5, J7 and 2 for J3), One PMOD LCD display board, Quick start guide.
Technical Specifications
Renesas
Synergy
Cortex-M0+
Dev Board S128, USB Cable Type-A to Micro-B, 5 Shunt-Jumper, PMOD LCD Display Brd, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
S128
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate