Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$778.370 (S$848.4233) |
Price for:Each
Minimum: 1
Multiple: 1
S$778.37 (S$848.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ULTRA96-V2-I-G
Order Code3359878
Technical Datasheet
No. of Bits32bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5
Silicon Core NumberXCZU3EG-1SBVA484I
Kit ContentsUltra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
Product Overview
Ultra96-V2 Zynq UltraScale+ ZU3EG single board computer based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 is available in more countries around the world as it has been designed with a certified radio module from Microchip. Ultra96-V2 I-G supporting Industrial-temperature range of -40⁰C to +85⁰C.
- Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
- Micron 2GB (512M x32) LPDDR4 memory
- Delkin 16GB microSD card + adapter
- Downloadable SD card image for Linux OS with Matchbox desktop environment
- Microchip Wi-Fi / Bluetooth
- IDT VersaClock 6E clock generator
- Infineon high efficiency power management
- Aavid heatsink
- Mini DisplayPort, USB 3.0 type micro-B upstream port, USB 3.0, USB 2.0 type A downstream ports
- 40-pin 96Boards Low-speed expansion header, -60-pin 96Boards High-speed expansion header
Contents
Ultra96-V2 single board computer, 16 GB microSD card + adapter, Quick-start instruction card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XCZU3EG-1SBVA484I
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53, Cortex-R5
Kit Contents
Ultra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121109