Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$173.270 (S$188.8643) |
Price for:Each
Minimum: 1
Multiple: 1
S$173.27 (S$188.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Coral dev board mini is a single-board computer that enables to quickly prototype and deploy an embedded system with on-device ML inferencing. This board can also serve as an evaluation device for the Coral Accelerator Module which allows to integrate the Edge TPU into custom PCB hardware as a surface-mounted module.
- MediaTek 8167s SoC (Quad-core ARM Cortex-A35, Imagination PowerVR GE8300 GPU)
- Google Edge TPU ML accelerator (4 TOPS peak performance (int8), 2 TOPS per watt)
- ARM TrustZone security
- Wi-Fi 5, Bluetooth 5.0
- 8GB eMMC, 2GB LPDDR3
- USB 2.0 Type-C OTG and HDMI 1.4a (micro)
- MIPI DSI display and MIPI CSI camera
- 3.5mm headphone jack and digital PDM microphone
- 2.54mm 2-pin mono speaker terminal and 40pin GPIO expansion header
- Mendel Linux flashed in factory
Technical Specifications
Silicon Manufacturer
MediaTek
Core Architecture
ARM
Silicon Core Number
MT8167s
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A35
Kit Contents
Dev Board Mini MT8167s SoC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145