Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$152.110 (S$165.7999) |
Product Information
Product Overview
FRDM-K82F is a low-cost development platform for Kinetis K82, K81, and K80 MCUs. Peripherals enable rapid prototyping, including a six-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-coloured LED and two user push-buttons for direct interaction, 2x32Mb QuadSPI external flash, FlexIO camera header, touchpads and headers for use with Bluetooth® and 2.4 GHz radio add-on modules. The OpenSDAv2.1, the NXP open source hardware embedded serial and debug adapter running an open source bootloader, offers options for serial communication, flash programming and run-control debugging. The FRDM-K22F is enabled by the Arm® Mbed™ OS platform and supported by Zephyr™ OS, for developing the Internet of Things with a free, open-source operating system.
- Form-factor compatible with the Arduino® Rev3 pin layout
- Kinetis MK82FN256VLL15 MCUArm® Cortex®-M4, 150MHz, 256kB SRAM, USB, advanced security
- Kinetis K20DX128VFM5 MCU-based OpenSDA circuit
- Dual independent voltage domains: VDD and VDDIO-E
- Flexible power supply option OpenSDAv2.1 USB, Kinetis K82 USB, and external source
- USB support onboard with micro USB cable
- Easy access to MCU input/output through Arduino® Rev3 compatible I/O connectors
- Two 32Mbit (4MB) dual onboard QuadSPI memory at 1.8V
- FlexIO header compatible with OV7670 camera, FFXOS8700CQ accelerometer and magnetometer
- Virtual serial port interface, Mass storage device (MSD) flash programming interface
Contents
Arduino® FRDM-K82F hardware, Arduino® Quick Reference Card, Arduino® USB A to Micro B cable.
Notes
Before plugging in the USB board, the latest OSJTAG drivers must be downloaded and installed from PEMicro OSBDM.
Technical Specifications
NXP
Kinetis - K80
Cortex-M4F
Dev Board MK82FN256VLL15, USB A to Micro-B Cable, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MK82FN256VLL15
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate