register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$336.380 (S$366.6542) |
Product Information
Product Overview
MIKROE-6232 is an EasyAVR v8 with on-board CODEGRIP over USB-C and Wi-Fi. The 8th generation of hardware perfection AVR development board designed for the rapid development of embedded applications, based on 8bit AVR MCUs. Redesigned from the ground up, EasyAVR v8 offers a familiar set of standard features, as well as some new and unique features, common for the 8th generation of development boards: programming and debugging over the Wi-Fi network, connectivity provided by USB-C connectors, support for a wide range of different MCUs, and more. The development board is designed so that developer has everything that might be needed for the application development, following Swiss Army knife concept: a highly advanced programmer/debugger module, a reliable power supply module and USB-UART connectivity option. EasyAVR v8 board offers number of different DIP sockets, covering a wide range of 8bit AVR MCUs, from the smallest AVR MCU devices with only 8 pins, all way up to 40-pin "giants".
- PSU module provides a clean and well-regulated voltage for the development board
- Development board is equipped with two touch-sensitive buttons labelled as POWER and RESET
- CODEGRIP module, an integrated programmer/debugger module supports range of different 8bit AVR MCUs
- Board is equipped with two display connectors, located in the middle section of the board
- Equipped with the onboard CODEGRIP module and supported by a powerful CODEGRIP Suite
Technical Specifications
Microchip
ATmega
-
EasyAVR v8 Board ATMEGA32-16PU, USB Cable, USB Adapters, Damage Resistant Box
No SVHC (23-Jan-2024)
8bit
AVR
ATMEGA32-16PU
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate