Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.230 (S$55.8407) |
Product Information
Product Overview
DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.
- Low cost
- Integrated programmer / debugger, no external debugger required
- USB powered, ease of use, no external power supply required
- MPLAB IDE support
- Flexible, easy device swapping DUT socket
- Works stand alone or plugged into a prototyping board
- Easy access to all device signals for probing
- Dimensions of 20mm x 69mm, easily portable
- On board user and power LEDs
- Reset button
Applications
Consumer Electronics, Medical, Industrial, Embedded Design & Development
Contents
Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
8bit
PIC24F16KL402
Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
No SVHC (04-Feb-2026)
PIC
PIC24
PIC18F8xxx, PIC24FJxxGAxxx
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate