Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$61.720 (S$67.2748) |
Price for:Each
Minimum: 1
Multiple: 1
S$61.72 (S$67.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV15N46A
Order Code3643322
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM1216MC00048
Kit ContentsCuriosity Pro Dev Board PIC32CM1216MC00048
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV15N46A is a PIC32CM MC00 curiosity pro board. This board is an all-in-one development board for developers to get started with the PIC32CM series of devices. This board features access to all device GPIO, Arduino Shield compatible headers, and an on-board programmer / debugger interface for use with MPLABX tools.
- PIC32CM1216MC00048 MCU
- On-board programmer / debugger interface
- Arduino Shield compatible headers
- Position Decoder (PDEC) interface
- USB or external 3.3V or 5V power
- Multiple buttons and LED's
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Pro Dev Board PIC32CM1216MC00048
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32CM1216MC00048
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503