Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$495.160 (S$539.7244) |
Price for:Each
Minimum: 1
Multiple: 1
S$495.16 (S$539.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYR0K505231S000BE
Order Code2946745
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family Name-
Core ArchitectureRX
Core Sub-Architecture-
Silicon Core NumberRX231
Kit ContentsStarter Kit RX231, LCD Display
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Starter Kit for RX231 (Kit with e2studio). The kit includes an LCD display module, on-chip debugging emulator and integrated development environment so you can start evaluating the RX231 immediately. The RX231 is best combination of low-power consumption and high-performance 32bit RXv2 CPU core with enhanced DSP and FPU.
- Touch feature (self-capacitive type) can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- In addition CAN, IIC, etc can be evaluated
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Starter Kit RX231, LCD Display
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
RX
Silicon Core Number
RX231
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5