Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$53.920 (S$58.7728) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.92 (S$58.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RLG13AC00000BJ
Order Code4177035
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F140PLAFB
Kit ContentsTarget Board R5F140PLAFB
Product RangeRL78 Family, RL78/G1x Series, RL78/G13A Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK5RLG13AC00000BJ is a L78/G13A target board. The RTK5RLG13AC00000BJ CPU board is usable in connection with the on-chip debugging emulator E2 or E2Lite, this product achieves simple and easy evaluation of the RL78/G13A MCU.
- Built-in RL78/G13A(R5F140PLAFB)
- 20MHz oscillator mounted as main clock, high-speed operation enabled (at 2.7 to 5.5V)
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F140PLAFB
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F140PLAFB
Product Range
RL78 Family, RL78/G1x Series, RL78/G13A Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032