Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$669.610 (S$729.8749) |
Price for:Each
Minimum: 1
Multiple: 1
S$669.61 (S$729.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5572NNDS00000BE
Order Code4099870
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRX72N
Kit ContentsStarter Kit RX72N, LCD Display Module & On-Chip Debugging Emulator
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK5572NNDS00000BE is a renesas starter kit+ for RX72N (Kit with CS+ & e² studio). Renesas Starter Kit+ for RX72N is the perfect starter kit for getting started with RX72N (code flash 4MB, pin number 224-pin). LCD display module and on-chip debugging emulator are attached.
- Equipped with a TFT display, it is possible to evaluate graphic LCD controllers
- Installed device is RX72N (R5F572NNDDBD: no encryption function, code flash 4MB, pin number 224-pin)
- PHY, Ethernet can be evaluated
- Equipped with RX72N trusted secure IP built-in, possible to evaluate AES encryption
- Strong key management, equipped with an SD slot, SDHI can be evaluated
- Wireless LAN evaluation is possible by combining with optional W LAN expansion board package for RSK
- Equipped with one channel of USB for host and function evaluation
- RSPI (Renesas Serial Peripheral Interface), QSPI (Quad Serial Peripheral Interface) can be evaluated
- Sample code makes it easy to understand the programming points
- Operating environment is IBM-PC compatible, OS is Windows 10/8.1
Contents
CPU board, LCD display module, E2 Lite on-chip debugger.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX72N, LCD Display Module & On-Chip Debugging Emulator
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RX72N
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035