Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0982Copy
Order Code3954474
Also Known AsGTIN UPC EAN: 6959420922093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$542.030 (S$590.8127) |
Price for:Each
Minimum: 1
Multiple: 1
S$542.03 (S$590.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0982Copy
Order Code3954474
Also Known AsGTIN UPC EAN: 6959420922093
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameCeleron
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN5105
Kit ContentsLattepanda 3 Delta Board, Fan, Power Adapter, Antenna, RTC Battery, User Manual/Activation Code Card
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0982 is a LattePanda 3 Delta board with Windows 10 license. Typical applications home theatre, mini game console, 4K portable video streamer and monitoring system.
- Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
- Intel UHD graphics(frequency 450MHz to 800MHz)
- 64GB eMMC V5.1 storage
- Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
- Intel PCIe Gigabit LAN, wake-on LAN supported
- Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
- Audio: microphone + headphone combo connector
- 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
- Built-in TPM 2.0
- Support Windows 10/11 & Linux OS
Contents
LattePanda 3 Delta, active cooling fan, 45W PD power adaptor (with EU/US standard power lead), 2x Dual-band antenna, RTC battery, Windows 10 IoT enterprise activation card and user guide
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
-
Silicon Core Number
N5105
Product Range
-
Silicon Family Name
Celeron
Core Sub-Architecture
-
Kit Contents
Lattepanda 3 Delta Board, Fan, Power Adapter, Antenna, RTC Battery, User Manual/Activation Code Card
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52