Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$180.040 (S$196.2436) |
Price for:Each
Minimum: 1
Multiple: 1
S$180.04 (S$196.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03074.0-00
Order Code2352164
Technical Datasheet
Voltage Rating VAC230V
Output Power500W
External Height - Metric45mm
External Width - Metric127mm
External Depth - Metric169mm
External Height - Imperial1.77"
External Width - Imperial5"
External Depth - Imperial6.65"
Product Range-
Product Overview
The 03074.0-00 is a space-saving Fan Heater with high performance cartridge as heating element and black plastic case. The compact high-performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components.
- Compact
- Flat design
- Temperature safety cut-out
- Twist clip or screw fixing
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
45mm
External Depth - Metric
169mm
External Width - Imperial
5"
Product Range
-
Output Power
500W
External Width - Metric
127mm
External Height - Imperial
1.77"
External Depth - Imperial
6.65"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75