Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133006Copy
Order Code1620908
Product Range33
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRE33133006Copy
Order Code1620908
Product Range33
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product Range33
Alternatives for RE33133006
1 Product Found
Product Overview
Innovative and unique enclosure concept to achieve IP65 rating without screws, ergonomically designed for maximum user interface comfort. This grip case has been developed to meet the highest mechanical demands, complemented by rubberized corners for extra protection and additional grip.
- Moulded in high impact ABS (3mm wall thickness)
- Advanced snap-fit design (without screws)
- Rapid installation by utilizing the four rubberized side elements for a snap-fit assembly
- The battery compartment lid has a retaining screw
- Added security will be achieved by applying the retaining screws (not included)
- Internal screw pillars are moulded into cover and base for PCB assembly (self-tapping screws)
- Side elements made from Polypropylene coated with TPE
- Includes lid, base and rubberised side elements (corners)
- Includes the battery compartment cover and retaining screw
- Dimensions: 35 x 120 x 200mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
7.87"
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
33
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22