Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202527
Order Code2484404
Product RangeME-IO 18.8 Kit
Also Known As2202527, ME-IO 18,8 DEV-KIT KMGY
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$97.990 (S$106.8091) |
5+ | S$93.520 (S$101.9368) |
10+ | S$88.400 (S$96.356) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$97.99 (S$106.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202527
Order Code2484404
Product RangeME-IO 18.8 Kit
Also Known As2202527, ME-IO 18,8 DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric113mm
External Width - Metric18.8mm
External Depth - Metric77mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial4.45"
External Width - Imperial0.74"
External Depth - Imperial3.03"
Product RangeME-IO 18.8 Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2202527 is a light grey non-metallic Enclosure made of polyamide with pluggable connection technology. The DEV-KIT ME-IO has a connection of individual housing modules by means of the optional ME TBUS via DIN rail.
- UL94V-0 Flammability rating
- Narrow housing with overall width of 18.8mm
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 113.3x18.8x77mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
113mm
External Depth - Metric
77mm
Body Colour
Grey
External Height - Imperial
4.45"
External Depth - Imperial
3.03"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Nylon
External Width - Metric
18.8mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.74"
Product Range
ME-IO 18.8 Kit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089