Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMS8W75T30-Q6
Order Code3282411
Product RangePan-Steel MS
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$543.170 (S$592.0553) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
S$543.17 (S$592.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMS8W75T30-Q6
Order Code3282411
Product RangePan-Steel MS
Technical Datasheet
Length831mm
Product RangePan-Steel MS
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Discrete length stainless steel buckle strap cable cleat
- Effective option for protecting against high short circuit fault current requirements
- Variable design is compatible with quad, trefoil and multicore cables
- Certified to IEC61914:2015, for use up to 188kA peak fault current
- Suitable for use in harsh/indoor/outdoor environment
- For use with BT75SDT
- Fold over design provides high-retained tension in mechanical fastening, cable bundling applications
- After tensioning, cut end is locked inside low profile buckle- no sharp edges
- Can be used in a wide range of applications including direct burial
- Smooth surfaces and rounded edges assures cable protection and worker safety
Technical Specifications
Length
831mm
SVHC
No SVHC (21-Jan-2025)
Product Range
Pan-Steel MS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11884