Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No980
Order Code2503737
Also Known AsGTIN UPC EAN: 5018341009809
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.970 (S$23.9473) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
S$21.97 (S$23.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M3 x 0.5 Thread size
- Length: 9mm
- External diameter: 5mm; head diameter: 8mm
- For material thicknesses: 0.5 - 2.5mm
Technical Specifications
External Diameter
5mm
Grip Range Max
1.5mm
External Depth
3mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
0.5mm
Overall Length
9mm
Mounting Hole Dia
5mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025