Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoHCHP-1
Order Code4287275
Product RangeHCHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,746.430 (S$4,083.6087) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,746.43 (S$4,083.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoHCHP-1
Order Code4287275
Product RangeHCHP Series
Technical Datasheet
Operating Pressure Max10000psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size1/4" NPT/BSP
Fluid Type-
Rotational Speed Max-
Product RangeHCHP Series
SVHCTo Be Advised
Product Overview
HCHP-1 is a series HCHP hydraulic calibration hand pump. It utilizes a fully adjustable stroke control that allows for quick priming, easy pumping, and fast pressure generation up to 10,000psi (700bar). The ergonomically engineered handles provide extra comfort, while the triple filtration system ensures pump operation in spite of dirty conditions. Typical applications include instrument calibration, laboratories and production areas.
- 1/4" NPT/BSP process connection and 1/4" NPT/BSP gauge connection
- Oversized check valve maintain smooth operation
- Shatterproof reservoir and stainless steel construction guarantee no leaks
Technical Specifications
Operating Pressure Max
10000psi
Current Rating
-
Gas Type
-
Size
1/4" NPT/BSP
Rotational Speed Max
-
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Fluid Type
-
Product Range
HCHP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84131900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905088