14 Product Results Found for "single board computers"
View
Buyer
Engineer
Manufacturer
Processor Core Type
Silicon Manufacturer
Core Number
No. of Bits
Silicon Family Name
Core Architecture
Processor Speed
Core Sub-Architecture
RAM Memory Size
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$808.110 (S$880.8399) | NXP ARM Cortex A53 Quad Core | Gateworks | GW7300 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7300 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ S$578.340 (S$630.3906) | ARM Cortex A53 Quad Core | Gateworks | GW7100 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7100 | GW7100 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ S$223.730 (S$243.8657) | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6232xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6232xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | - | ||||||
Each | 1+ S$334.270 (S$364.3543) | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | - | SMARC iMX8M Plus | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | - | ||||||
Each | 1+ S$753.910 (S$821.7619) | ARM Cortex A53 Quad Core | Gateworks | GW11048 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7200, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7200 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ S$330.800 (S$360.572) | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | MIMX8MM3CVTKZAx | - | Verdin iMX8M Mini DualLite | - | 1.6GHz | - | 1GB | Computer-On-Module MIMX8MM3CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ S$291.630 (S$317.8767) | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ S$474.970 (S$517.7173) | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | - | MIMX9596 | - | SMARC iMX95 | - | 1.8GHz | - | 8GB | Computer-On-Module MIMX9596 | - | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | - | ||||||
Each | 1+ S$163.290 (S$177.9861) | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | AM6231xKGGHHALW | - | Verdin AM62 | - | 1GHz | - | 512MB | Computer-On-Module AM6231xKGGHHALW | - | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | - | ||||||
Each | 1+ S$476.210 (S$519.0689) | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | - | Apalis iMX8 QuadPlus | - | 1.6GHz | - | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | - | ||||||
Each | 1+ S$524.970 (S$572.2173) | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | - | Apalis iMX8 QuadPlus | - | 1.6GHz | - | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | - | ||||||
Each | 1+ S$315.530 (S$343.9277) | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ S$404.950 (S$441.3955) | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | - | Verdin iMX8M Plus | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ S$646.500 (S$704.685) | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | - | Verdin iMX8M Plus | - | 1.6GHz | - | 8GB | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||