White COB LEDs:
3 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CREE LED | Each | 1+ S$4.260 (S$4.6434)10+ S$4.040 (S$4.4036)25+ S$3.980 (S$4.3382)50+ S$3.920 (S$4.2728)100+ S$3.290 (S$3.5861)More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ S$4.260 (S$4.6434)10+ S$4.040 (S$4.4036)25+ S$3.980 (S$4.3382)50+ S$3.920 (S$4.2728)100+ S$3.290 (S$3.5861)More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ S$4.260 (S$4.6434)10+ S$4.040 (S$4.4036)25+ S$3.980 (S$4.3382)50+ S$3.920 (S$4.2728)100+ S$3.290 (S$3.5861)More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 659lm | 175mA | 116° | 37.4V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 100.69lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 |