L2C5-30801204F1300
LED, Warm White, 80 CRI Rating, 141 lm/W, 2200 lm, 450 mA, 115 °, 3000 K, SMD-2, Round & Flat Top

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.960 (S$9.7664) |
| 5+ | S$8.070 (S$8.7963) |
| 10+ | S$7.590 (S$8.2731) |
| 50+ | S$7.450 (S$8.1205) |
Product Information
Product Overview
The L2C5-30801204E1300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 3000K CCT
- 450mA forward current at test
- 900mA forward current (IF max)
- 34.8V forward voltage at test
- Warm white LED colour
- 2200lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Technical Specifications
Warm White
-
450mA
34.8V
24mm
SMD-2, No Lead
13mm
Round with Flat Top
LUXEON CoB Core Range
80
2200lm
115°
3000 K
20mm
141lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate