Print Page
GW CSSRM3.PM-N6P1-XX51-1
High Brightness LED, OSLON Square GW CSSRM3.PM Series, Cool White, 120 °, 380 lm, 6500 K, 1.8 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW CSSRM3.PM-N6P1-XX51-1Copy |
| Order Code | Re-Reel3929689RL Cut Tape3929689 |
| Product Range | OSLON Square GW CSSRM3.PM Series |
| Also Known As | Q65113A2296 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW CSSRM3.PM-N6P1-XX51-1Copy |
| Order Code | Re-Reel3929689RL Cut Tape3929689 |
| Product Range | OSLON Square GW CSSRM3.PM Series |
| Also Known As | Q65113A2296 |
| Technical Datasheet | |
| Product Range | OSLON Square GW CSSRM3.PM Series |
| LED Colour | Cool White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 380lm |
| CCT | 6500K |
| Forward Current If Max | 1.8A |
| Forward Voltage @ Test | 2.8V |
| Forward Current @ Test | 700mA |
| Power Dissipation Pd | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | OSLON Square GW CSSRM3.PM Series |
|---|---|
| Viewing Angle | 120° |
| CCT | 6500K |
| Forward Voltage @ Test | 2.8V |
| Power Dissipation Pd | - |
| LED Colour | Cool White |
|---|---|
| Luminous Flux @ Test | 380lm |
| Forward Current If Max | 1.8A |
| Forward Current @ Test | 700mA |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0029 |