Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19372CX5 RF
Order Code
Re-Reel1824781RL
Cut Tape1824781
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19372CX5 RF
Order Code
Re-Reel1824781RL
Cut Tape1824781
Technical Datasheet
No. of Channels1Channels
Output Current Max300mA
Output Voltage Max36V
IC Case / PackageSOT-25
No. of Pins5Pins
Input Voltage Min6V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOT-25
No. of Outputs1Outputs
Output Current300mA
Output Voltage36V
Switching Frequency180kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
36V
No. of Pins
5Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-25
Output Current
300mA
Switching Frequency
180kHz
Output Current Max
300mA
IC Case / Package
SOT-25
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414