Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.270 | S$6.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.270 (S$6.270) |
| 10+ | S$4.740 (S$4.740) |
| 25+ | S$4.360 (S$4.360) |
| 50+ | S$4.150 (S$4.150) |
| 100+ | S$3.940 (S$3.940) |
| 250+ | S$3.730 (S$3.730) |
| 500+ | S$3.660 (S$3.660) |
| 1000+ | S$3.590 (S$3.590) |
Product Information
Product Overview
MP3372 is a synchronous boost converter with eight current channels designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3372 uses peak current mode and pulse-width modulation (PWM) control to regulate the boost converter. The device employs a standard I2C digital interface to set the operation mode, switching frequency, fullscale current, synchronous or asynchronous mode, dimming mode and duty, and various protection thresholds. The MP3372 features high efficiency due to the low headroom voltage for LED regulation and the switching MOSFET’s small on resistance. The synchronous rectifier saves PCB size and total BOM cost. The MP3372 is available in a QFN-24 (4mmx4mm) package. Typically used in automotive displays.
- 8-channel, 50V sync-boost WLED driver with I2C interface
- 8 channels with maximum 50mA/channel
- Synchronous converter with 50V LSFET/HS-FET with 150mohm/230mohm on-resistance
- 3V to 30V input voltage range, maximum 2.5% current matching
- 350KHz, 500KHz, 650KHz, 800KHz, 950KHz, 1.2MHz, 1.8MHz, or 2.4MHz selectable switching frequency
- 0mA to 50mA full-scale LED current, 8bit, 0.196mA/step
- Selectable synchronous or asynchronous mode
- Unused LED strings auto-disabled at start-up
- LED short, open, OTP, OCP, inductor or diode short protection
- Cascade function to share power stage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Boost
3V
-
650kHz
QFN
-40°C
-
No SVHC (19-Jan-2021)
Synchronous Boost
8Outputs
-
30V
50mA
Surface Mount
24Pins
125°C
-
-
QFN
650kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate