Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoCM01E-Y1Copy
Order Code1472622
Technical Datasheet
Product Range-
LED ColourYellow
Luminous Flux @ Test7lm
Supply Voltage24V
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max85°C
Luminous Flux @ Max-
Power Rating1W
Forward Current @ Test40mA
Technical Specifications
Product Range
-
Luminous Flux @ Test
7lm
Power Module Configuration
Circular
Operating Temperature Max
85°C
Power Rating
1W
LED Colour
Yellow
Supply Voltage
24V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
40mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005