Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-LW50Copy
Order Code1241237
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-LW50Copy
Order Code1241237
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED Module TypeLED + Housing
LED ColourWhite
CCT-
Luminous Flux @ Test-
Luminous Flux @ Max-
Power Rating153mW
Supply Voltage5V
Forward Current @ Test20mA
Power Module ConfigurationLED Strip
Operating Temperature Min-30°C
Operating Temperature Max60°C
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
LED Colour
White
Luminous Flux @ Test
-
Power Rating
153mW
Forward Current @ Test
20mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
LED + Housing
CCT
-
Luminous Flux @ Max
-
Supply Voltage
5V
Power Module Configuration
LED Strip
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01