AC / DC LED Power Supplies:

965 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3798058

RoHS

Each
1+
S$197.070
(S$214.8063)
Min: 1 / Mult: 1
LED Lighting
250W
24.2VDC
10.33A
Constant Voltage
198V
264V
OPTOTRONIC
2114206

RoHS

Each
1+
S$108.590
(S$118.3631)
5+
S$106.420
(S$115.9978)
10+
S$104.250
(S$113.6325)
Min: 1 / Mult: 1
ITE
192W
12VDC
16A
Constant Current
90V
305V
-
2944043

RoHS

Each
1+
S$87.030
(S$94.8627)
5+
S$77.710
(S$84.7039)
10+
S$76.160
(S$83.0144)
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2777064

RoHS

Each
1+
S$21.170
(S$23.0753)
5+
S$20.790
(S$22.6611)
10+
S$20.410
(S$22.2469)
20+
S$19.540
(S$21.2986)
50+
S$18.750
(S$20.4375)
Min: 1 / Mult: 1
-
25W
36VDC
700mA
Constant Current
198V
264V
RACT25 Series
2944050

RoHS

Each
1+
S$87.320
(S$95.1788)
5+
S$79.890
(S$87.0801)
10+
S$76.840
(S$83.7556)
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944092

RoHS

Each
1+
S$137.430
(S$149.7987)
5+
S$125.130
(S$136.3917)
10+
S$122.630
(S$133.6667)
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944132

RoHS

Each
1+
S$49.720
(S$54.1948)
5+
S$45.480
(S$49.5732)
10+
S$44.650
(S$48.6685)
20+
S$44.190
(S$48.1671)
Min: 1 / Mult: 1
-
62.1W
54VDC
1.15A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944130

RoHS

Each
1+
S$58.500
(S$63.765)
5+
S$53.460
(S$58.2714)
10+
S$51.420
(S$56.0478)
20+
S$49.910
(S$54.4019)
Min: 1 / Mult: 1
-
62.4W
48VDC
1.3A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944116

RoHS

Each
1+
S$288.120
(S$314.0508)
Min: 1 / Mult: 1
-
600W
30VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943959

RoHS

Each
1+
S$67.470
(S$73.5423)
5+
S$61.660
(S$67.2094)
10+
S$58.510
(S$63.7759)
20+
S$57.340
(S$62.5006)
Min: 1 / Mult: 1
-
120W
12VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943990

RoHS

Each
1+
S$56.000
(S$61.040)
5+
S$51.170
(S$55.7753)
10+
S$49.000
(S$53.410)
20+
S$48.020
(S$52.3418)
Min: 1 / Mult: 1
-
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
2944109

RoHS

Each
1+
S$220.090
(S$239.8981)
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2777055

RoHS

Each
1+
S$19.250
(S$20.9825)
5+
S$18.980
(S$20.6882)
10+
S$18.700
(S$20.383)
20+
S$17.710
(S$19.3039)
50+
S$17.070
(S$18.6063)
Min: 1 / Mult: 1
-
12W
24VDC
500mA
Constant Current
198V
264V
RACT12 Series
2944089

RoHS

Each
1+
S$156.040
(S$170.0836)
5+
S$143.490
(S$156.4041)
10+
S$138.010
(S$150.4309)
Min: 1 / Mult: 1
-
320.4W
36VDC
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2943975

RoHS

Each
1+
S$70.490
(S$76.8341)
5+
S$67.120
(S$73.1608)
10+
S$64.170
(S$69.9453)
Min: 1 / Mult: 1
-
192W
12VDC
16A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944051

RoHS

Each
1+
S$84.290
(S$91.8761)
5+
S$76.540
(S$83.4286)
10+
S$75.010
(S$81.7609)
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944124

RoHS

Each
1+
S$57.480
(S$62.6532)
5+
S$52.110
(S$56.7999)
10+
S$50.310
(S$54.8379)
20+
S$50.300
(S$54.827)
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3534423

RoHS

Each
1+
S$547.780
(S$597.0802)
Min: 1 / Mult: 1
-
1.008kW
180VDC
7A
Constant Voltage
180VAC
528VAC
HVGC-1000
3265832

RoHS

Each
1+
S$87.240
(S$95.0916)
5+
S$79.370
(S$86.5133)
10+
S$77.790
(S$84.7911)
Min: 1 / Mult: 1
ITE
156W
60VDC
2.6A
Constant Current, Constant Voltage
90V
305V
HBG-160
3251642

RoHS

Each
1+
S$38.760
(S$42.2484)
5+
S$36.790
(S$40.1011)
10+
S$35.630
(S$38.8367)
20+
S$34.920
(S$38.0628)
Min: 1 / Mult: 1
LED Lighting
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
XLG-100
3251651

RoHS

Each
1+
S$55.850
(S$60.8765)
5+
S$52.720
(S$57.4648)
10+
S$50.570
(S$55.1213)
20+
S$49.560
(S$54.0204)
Min: 1 / Mult: 1
LED Lighting
192W
12VDC
16A
Constant Current, Constant Voltage
100V
305V
XLG-200
3534527

RoHS

Each
1+
S$32.410
(S$35.3269)
5+
S$31.200
(S$34.008)
10+
S$29.030
(S$31.6427)
20+
S$28.770
(S$31.3593)
50+
S$28.500
(S$31.065)
Min: 1 / Mult: 1
-
50.4W
56VDC
1.05A
Constant Current, Constant Voltage
110V
305V
SLD-50
3534440

RoHS

Each
1+
S$152.080
(S$165.7672)
5+
S$150.490
(S$164.0341)
10+
S$148.890
(S$162.2901)
Min: 1 / Mult: 1
-
60.3W
90VDC
500mA
Constant Current
180VAC
295VAC
-
3265831

RoHS

Each
1+
S$94.090
(S$102.5581)
5+
S$90.350
(S$98.4815)
10+
S$86.900
(S$94.721)
Min: 1 / Mult: 1
ITE
158.4W
48VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-160
3223844

RoHS

Each
1+
S$63.470
(S$69.1823)
5+
S$58.880
(S$64.1792)
10+
S$57.000
(S$62.130)
20+
S$55.860
(S$60.8874)
Min: 1 / Mult: 1
LED Lighting
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
676-700 of 965 items
of 39 page(s)
PayPal