Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMIDRIVES
Manufacturer Part NoCDU-L-3-35-DMX
Order Code1242368
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoCDU-L-3-35-DMX
Order Code1242368
Technical Datasheet
Power Supply Applications-
Output Power Max54W
Output Voltage Max48VDC
LED Driver ModeConstant Current
Input Voltage Min110V
Input Voltage Max240V
Product Range-
Alternatives for CDU-L-3-35-DMX
1 Product Found
Product Overview
The CDU-L-3-35-DMX from Lumidrives is a colour driver with DMX control capability. This drives up to 12 LEDs per channel and totally 36. It has 3 fully addressable constant current outputs to separately control and drive red, blue and green LED circuits, making infinite combinations of colours possible. CDU-L-3-35-DMX is an appropriate driver for any Dialight Lumidrives colour engine or RGB LinkLED system and are used in dynamic RGB colour mixing, decorative lighting, entertainment lighting and theme lighting.
- Input voltage range from 110VAC to 240VAC
- Maximum power consumption is 54W
- 0.95 power factor
- Output current is 350mA
- Output voltage is 4.8VDC to 48VDC
- Digital dimming level from 0% to 100%
- On-board DMX compliant control interface
- DIP switch programmable for DMX channel or standard colour-changing program
- Short and open circuit protected
- Remote mountable up to 30 meters
Applications
LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48VDC
Input Voltage Min
110V
Product Range
-
Output Power Max
54W
LED Driver Mode
Constant Current
Input Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2