Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.010 (S$5.4609) |
| 10+ | S$3.690 (S$4.0221) |
| 25+ | S$3.410 (S$3.7169) |
| 50+ | S$3.130 (S$3.4117) |
| 100+ | S$2.840 (S$3.0956) |
| 500+ | S$2.510 (S$2.7359) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.01 (S$5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11347_REGINA-XP
Order Code1817493
Technical Datasheet
Reflector FasteningPosition Pins
Reflector Inner Diameter9.4mm
Reflector Overall Height15.3mm
Product Overview
The C11347_REGINA-XP is a Regina Reflector for CREE XP-G/E LEDs. Designed and optimized for Cree's XP-G series of LEDs, works very well with XP-E, too. Reflector material metalized PC (Polycarbonate) with high UV and temperature resistance. It allows use of high current and temperature condition.
- Small position pins, fastening to heatsink with droplets of glue
Applications
LED Lighting
Technical Specifications
Reflector Fastening
Position Pins
Reflector Overall Height
15.3mm
Reflector Inner Diameter
9.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862