Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075069190
Order Code3758784
Product RangeSubstiTUBE STAR PC
Also Known AsGTIN UPC EAN: 4058075069190
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$41.550 (S$45.2895) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.55 (S$45.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075069190
Order Code3758784
Product RangeSubstiTUBE STAR PC
Also Known AsGTIN UPC EAN: 4058075069190
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle130°
Equivalent Wattage70W
Luminous Flux2600lm
Power Rating24W
Supply Voltage240V
Energy RatingF
External Length1777mm
External Diameter27.5mm
Product RangeSubstiTUBE STAR PC
SVHCTo Be Advised
Product Overview
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains.
- Instant flickerfree starting
- IP20 Rated
Technical Specifications
Lamp Style
Tube
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
70W
Power Rating
24W
Energy Rating
F
External Diameter
27.5mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
6500K
Beam Angle
130°
Luminous Flux
2600lm
Supply Voltage
240V
External Length
1777mm
Product Range
SubstiTUBE STAR PC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368