Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | RS232-INTCopy |
| Order Code | 1216693 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | RS232-INTCopy |
| Order Code | 1216693 |
| Technical Datasheet | |
| Accessory Type | Adaptor |
| For Use With | Itron CU Range VFD Modules |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The RS232-INT from Noritake Itron is a compact in-line RS232 to TTL converter. Primarily designed for use with the Itron CU Range VFD modules.
- Supply voltage range from 4.5VDC to 5.5VDC
- Output voltage is 4VDC
- Supply current is 20mA
- baud rate is 19200bps
- Operating temperature range from -10°C to +55°C
Applications
Communications & Networking
Technical Specifications
| Accessory Type | Adaptor |
|---|---|
| Product Range | - |
| For Use With | Itron CU Range VFD Modules |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |