Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,835.560 (S$2,000.7604) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,835.56 (S$2,000.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBZ7T6TFR-1BC1ZABYY
Order Code4242629
Technical Datasheet
Form FactorE1.S 5.9 mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity7.68TB
Sequential Read Speed6800MB/s
Sequential Write Speed5600MB/s
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
MTFDKBZ7T6TFR-1BC1ZABYY is a 7450 PRO SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor:E1.S (Bare board 5.9mm)
- 7680GB drive capacity
- Latency: READ (TYP) is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear levelling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Form Factor
E1.S 5.9 mm
Memory Capacity
7.68TB
Sequential Write Speed
5600MB/s
Operating Temperature Max
70°C
Interfaces
PCIe Gen 4, NVMe
Sequential Read Speed
6800MB/s
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762