Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$194.160 (S$211.6344) |
Price for:Each
Minimum: 1
Multiple: 1
S$194.16 (S$211.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KVM-VGAXT from Pro Signal is a VGA CAT5 Extender. This box allow user to send video data along a CAT5 cable to a pair of monitors up to 150m away. Ideal for use in shop displays, exhibitions or information points to security problem where access to a computer is not required.
- 4 position distance equaliser for optimum
- Supports resolutions up to 1024 x 768
- Use standard CAT5/5e/6 unshielded cable
- Standard 15way Hi-D male input and 2 x 15way Hi-D female outputs
- RJ45 sockets for the CAT5 cable
- Powered by AC adaptors
- No operating system required
- Dimensions (HxWxD) is 20mm x 104mm x 70mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking, Portable Devices
Contents
Transmitter, Receiver, 2 x AC adaptors and User guide.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28