Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$934.000 (S$1,018.060) |
Product Information
Product Overview
The Startech S5G16AINDS-USB-A-HUB is a 16-port industrial USB 3.2 Gen 1 hub that features 16 downstream USB-A ports. The hub features a dual host switch, enabling users to easily switch between two host devices for multiple applications. The rugged all-metal construction is suitable for use in industrial rackmount applications and features Level 4 Electrostatic Discharge (ESD) protection. Built to withstand harsh industrial environments, it features a durable steel housing that also protects against physical hazards such as drops and impacts.
- High performance USB hub designed for harsh industrial applications
- Hub provides 16x USB 3.2 Gen 1 ports, supporting transfer speeds up to 5Gb/s
- Dual host switch allows the hub to be connected to two separate computers with manual rocker switch for host selection
- Rugged steel enclosure with level 4 ESD protection and 15kV air and 8kV contact discharge ratings, to safeguard against electrical damage
- Wide operating temperature range from 0°C to 60°C, ideal for extreme environments
- Versatile design provides three mounting options: surface mount, rack mount or DIN rail mount
- Includes EIA-310-D compliant mounting brackets for 1U 19" installation, ensuring compatibility with standard racks
- Powered by included 160W power adaptor via the DC 2 wire terminal block
- OS Independent, no additional drivers or software are required
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
USB hub, AC adaptor, USB cable, terminal block connector, 2x DIN rail mounting brackets, mounting screws and user guide
Technical Specifications
16Ports
-
Bus Powered
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate