Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$293.690 (S$320.1221) |
| 5+ | S$282.040 (S$307.4236) |
Product Information
Product Overview
The ZETA-N-UMTS is a quikCONNECT global 3G / UMTS, HSPA+, industrial modem without GPS for wireless M2M applications. The new ZETA 3G/UMTS modem range offers advanced UMTS and HSPA+ performance at a low cost. The ZETA 3G/UMTS range is housed in the same enclosure as all of the ZETA modems and is for general use in a wide range of applications requiring robust reliable UMTS / HSPA+ performance. With an installation base at many large organisations and in public spaces, the ZETA family has built up a solid reputation for low cost, dependable performance over a number of years. Capable of operating in most demanding environments, the ZETA 3G/UMTS range of modems can be connected by a USB 2.0 via a mini USB socket or a standard RS232 interface. It also has 5 x GPIO lines available via 10 way socket of one side of the modem. With its small size and advanced set of features it fits perfectly into a wide range of devices and applications.
- Operating frequencies of GPRS is 850MHz, 900MHz, 1800MHz, 1900MHz (all versions)
- Operating frequencies of UMTS / 3G is 800/850MHz, 900MHz, 1700MHz, 1900MHz, 2100MHz global
- HSPA+ upload 5.76Mbps, download 21Mbps
- Power supply range from 5V to 42V
- 5 x GPIO (4/1) input/output, 35V input voltage, output voltage range from 0V to 42V
- Operating temperature range from -40˚C to 85˚C
- Sim card holder 1.8V / 3V interface, mini USB interface for 5 GPIO interface
- Fully type approved conforming with R&TTE directive, CE certified
- Dimension is 93mm x 67mm x 28mm
- Industrial grade
Applications
RF Communications
Technical Specifications
RS232, USB
-
ZETA Series
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate