Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.150 (S$55.7535) |
| 10+ | S$48.020 (S$52.3418) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.15 (S$55.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSB382
Order Code1329897
Technical Datasheet
Computer Switch TypeData
Computer Switch FunctionManual
No. of Ways2
Input ConnectionRJ45 Female
Output ConnectionRJ45 Female
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SB382 is a 2-port Ethernet Data Switch Box with RJ45 female connector. Allows multiple users to share a peripheral device and provides an economical option to purchasing additional peripherals. The switch box comes with fully shielded metal case with gold-plated connectors.
- RJ45 manual switch box
- 8 Pole
- Heavy duty rotary switch
- Anti-skid rubber feet
- Both CAT5 and CAT6 are compatible to the box
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Switch only.
Technical Specifications
Computer Switch Type
Data
No. of Ways
2
Output Connection
RJ45 Female
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
RJ45 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5