Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$717.970 (S$782.5873) |
Product Information
Product Overview
The Startech S5G16AINDS-USB-A-HUB is a 16-port industrial USB 3.2 Gen 1 hub that features 16 downstream USB-A ports. The hub features a dual host switch, enabling users to easily switch between two host devices for multiple applications. The rugged all-metal construction is suitable for use in industrial rackmount applications and features Level 4 Electrostatic Discharge (ESD) protection. Built to withstand harsh industrial environments, it features a durable steel housing that also protects against physical hazards such as drops and impacts.
- High performance USB hub designed for harsh industrial applications
- Hub provides 16x USB 3.2 Gen 1 ports, supporting transfer speeds up to 5Gb/s
- Dual host switch allows the hub to be connected to two separate computers with manual rocker switch for host selection
- Rugged steel enclosure with level 4 ESD protection and 15kV air and 8kV contact discharge ratings, to safeguard against electrical damage
- Wide operating temperature range from 0°C to 60°C, ideal for extreme environments
- Versatile design provides three mounting options: surface mount, rack mount or DIN rail mount
- Includes EIA-310-D compliant mounting brackets for 1U 19" installation, ensuring compatibility with standard racks
- Powered by included 160W power adaptor via the DC 2 wire terminal block
- OS Independent, no additional drivers or software are required
- 2 Year manufacturer warranty
Contents
USB hub, AC adaptor, USB cable, terminal block connector, 2x DIN rail mounting brackets, mounting screws and user guide
Technical Specifications
16Ports
-
Bus Powered
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate